MCP8025AT-115H/PT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 54,09560 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 63,45856 Kč
Datasheet
PIC32MM0064GPM048-I/PT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP8025AT-115H/PT

DigiKey Part Number
MCP8025AT-115H/PTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCP8025AT-115H/PT
Description
IC MOTOR DRIVER 6V-19V 48TQFP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Motor Driver NMOS, PMOS PWM 48-TQFP-EP (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Motor Type - Stepper
-
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Controller - Commutation, Direction Management
Output Configuration
Pre-Driver - Half Bridge (3)
Interface
PWM
Technology
NMOS, PMOS
Step Resolution
-
Applications
General Purpose
Current - Output
-
Voltage - Supply
6V ~ 19V
Voltage - Load
-
Operating Temperature
-40°C ~ 150°C (TA)
Mounting Type
Surface Mount
Package / Case
48-TQFP Exposed Pad
Supplier Device Package
48-TQFP-EP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 60063,45856 Kč101 533,70 Kč
Manufacturers Standard Package
Unit Price without VAT:63,45856 Kč
Unit Price with VAT:76,78486 Kč