
| MCP8025AT-115H/MP | |
|---|---|
| DigiKey Part Number | MCP8025AT-115H/MPTR-ND - Tape & Reel (TR) MCP8025AT-115H/MPCT-ND - Cut Tape (CT) MCP8025AT-115H/MPDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | MCP8025AT-115H/MP | 
| Description | 3-PHASE BRUSHLESS DC (BLDC) MOTO | 
| Manufacturer Standard Lead Time | 4 Weeks | 
| Customer Reference | |
| Detailed Description | Motor Driver NMOS, PMOS PWM 40-QFN (5x5) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Microchip Technology | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Motor Type - Stepper | - | |
| Motor Type - AC, DC | Brushless DC (BLDC) | |
| Function | Controller - Commutation, Direction Management | |
| Output Configuration | Pre-Driver - Half Bridge (3) | |
| Interface | PWM | |
| Technology | NMOS, PMOS | |
| Step Resolution | - | |
| Applications | General Purpose | |
| Current - Output | - | |
| Voltage - Supply | 6V ~ 19V | |
| Voltage - Load | - | |
| Operating Temperature | -40°C ~ 150°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | 40-VFQFN Exposed Pad | |
| Supplier Device Package | 40-QFN (5x5) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 68,87000 Kč | 68,87 Kč | 
| 25 | 57,42440 Kč | 1 435,61 Kč | 
| 100 | 52,01500 Kč | 5 201,50 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 300 | 52,01525 Kč | 171 650,33 Kč | 
| Unit Price without VAT: | 68,87000 Kč | 
|---|---|
| Unit Price with VAT: | 83,33270 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic