
MCP79510T-I/MN | |
|---|---|
DigiKey Part Number | MCP79510T-I/MN-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP79510T-I/MN |
Description | IC RTC CLK/CALENDAR SPI 10TDFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 64B SPI 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MCP79510T-I/MN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, EEPROM, Leap Year, Square Wave Output, SRAM, Unique ID | |
Memory Size | 64B | |
Time Format | HH:MM:SS:hh (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | SPI | |
Voltage - Supply | 1.8V ~ 3.6V | |
Voltage - Supply, Battery | 1.3V ~ 3.6V | |
Current - Timekeeping (Max) | 1µA @ 1.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-TDFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 300 | 29,10323 Kč | 96 040,66 Kč |
| Unit Price without VAT: | 29,10323 Kč |
|---|---|
| Unit Price with VAT: | 35,21491 Kč |


