
MCP73X23EV-LFP | |
|---|---|
DigiKey Part Number | MCP73X23EV-LFP-ND |
Manufacturer | |
Manufacturer Product Number | MCP73X23EV-LFP |
Description | EVAL BOARD FOR MCP73123 MCP73223 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MCP73123, MCP73223 - Battery Charger Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Microchip Technology | Utilized IC / Part MCP73123, MCP73223 |
Packaging Bulk | Primary Attributes 1 or 2 Cell- LiFePO4 (Lithium Iron Phosphate), 3.6V and 7.2V @ 500mA |
Part Status Active | Secondary Attributes Safety Timer, Thermal Protection, Automatic Charge Termination and Recharge |
Type Power Management | Contents Board(s) |
Function Battery Charger | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 874,57000 Kč | 874,57 Kč |
| Unit Price without VAT: | 874,57000 Kč |
|---|---|
| Unit Price with VAT: | 1 058,22970 Kč |


