Charger IC Lithium Ion/Polymer 20-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Charger IC Lithium Ion/Polymer 20-QFN (4x4)
Getting Started With Your AVR-IoT WG Development Board
EV54Y39A PIC-IoT WA Development Board | Datasheet Preview

MCP73871T-4CAI/ML

DigiKey Part Number
MCP73871T-4CAI/MLTR-ND - Tape & Reel (TR)
MCP73871T-4CAI/MLCT-ND - Cut Tape (CT)
MCP73871T-4CAI/MLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP73871T-4CAI/ML
Description
IC BATT CHG LI-ION 1CELL 20QFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 20-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MCP73871T-4CAI/ML Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Charge Current - Max
1.1A
Manufacturer
Microchip Technology
Battery Pack Voltage
4.4V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply (Max)
6V
Part Status
Active
Interface
USB
Battery Chemistry
Lithium Ion/Polymer
Operating Temperature
-40°C ~ 85°C (TA)
Number of Cells
1
Mounting Type
Surface Mount
Current - Charging
Constant - Programmable
Package / Case
20-VFQFN Exposed Pad
Programmable Features
Timer
Supplier Device Package
20-QFN (4x4)
Fault Protection
Over Temperature
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCP73871T-4CCI/MLMicrochip Technology9 874MCP73871T-4CCI/MLCT-ND50,61000 KčParametric Equivalent
In-Stock: 3 297
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
150,61000 Kč50,61 Kč
2542,20600 Kč1 055,15 Kč
10038,21640 Kč3 821,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 30042,36137 Kč139 792,52 Kč
Manufacturers Standard Package
Unit Price without VAT:50,61000 Kč
Unit Price with VAT:61,23810 Kč