Charger IC Lithium Ion/Polymer 20-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Charger IC Lithium Ion/Polymer 20-QFN (4x4)
Getting Started With Your AVR-IoT WG Development Board
EV54Y39A PIC-IoT WA Development Board | Datasheet Preview

MCP73871-1AAI/ML

DigiKey Part Number
MCP73871-1AAI/ML-ND
Manufacturer
Manufacturer Product Number
MCP73871-1AAI/ML
Description
IC BATT CHG LI-ION 1CELL 20QFN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 20-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MCP73871-1AAI/ML Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Active
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
Timer
Fault Protection
Over Temperature
Charge Current - Max
1.1A
Battery Pack Voltage
4.1V
Voltage - Supply (Max)
6V
Interface
USB
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 256
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
150,61000 Kč50,61 Kč
2542,20600 Kč1 055,15 Kč
10038,21640 Kč3 821,64 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:50,61000 Kč
Unit Price with VAT:61,23810 Kč