
MCP73843-410I/MS | |
|---|---|
DigiKey Part Number | MCP73843-410I/MS-ND |
Manufacturer | |
Manufacturer Product Number | MCP73843-410I/MS |
Description | IC BATT CONTRL LI-ION 1CEL 8MSOP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | MCP73843-410I/MS Models |
Category | Battery Pack Voltage 4.1V |
Manufacturer Microchip Technology | Voltage - Supply (Max) 12V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Battery Chemistry Lithium Ion/Polymer | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Cells 1 | Supplier Device Package 8-MSOP |
Programmable Features Timer | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,86000 Kč | 34,86 Kč |
| 25 | 28,76720 Kč | 719,18 Kč |
| 100 | 26,45750 Kč | 2 645,75 Kč |
| Unit Price without VAT: | 34,86000 Kč |
|---|---|
| Unit Price with VAT: | 42,18060 Kč |


