Charger IC Lithium Ion/Polymer 10-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Charger IC Lithium Ion/Polymer 10-DFN (3x3)
10-DFN PKG

MCP73834T-FCI/MF

DigiKey Part Number
MCP73834T-FCI/MFTR-ND - Tape & Reel (TR)
MCP73834T-FCI/MFCT-ND - Cut Tape (CT)
MCP73834T-FCI/MFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP73834T-FCI/MF
Description
IC BATT CONTRL LI-ION 1CEL 10DFN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 10-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MCP73834T-FCI/MF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Charge Current - Max
1.1A
Manufacturer
Microchip Technology
Battery Pack Voltage
4.2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply (Max)
6V
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Battery Chemistry
Lithium Ion/Polymer
Mounting Type
Surface Mount
Number of Cells
1
Package / Case
10-VFDFN Exposed Pad
Current - Charging
Constant - Programmable
Supplier Device Package
10-DFN (3x3)
Programmable Features
Current
Base Product Number
Fault Protection
Over Temperature
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCP73834-FCI/MFMicrochip Technology49MCP73834-FCI/MF-ND23,94000 KčDirect
In-Stock: 6 034
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,94000 Kč23,94 Kč
2520,36800 Kč509,20 Kč
10020,24000 Kč2 024,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 30018,47830 Kč60 978,39 Kč
Manufacturers Standard Package
Unit Price without VAT:23,94000 Kč
Unit Price with VAT:28,96740 Kč