
MCP73834-FCI/UN | |
|---|---|
DigiKey Part Number | MCP73834-FCI/UN-ND |
Manufacturer | |
Manufacturer Product Number | MCP73834-FCI/UN |
Description | IC BATT CNTRL LI-ION 1CEL 10MSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | MCP73834-FCI/UN Models |
Category | Charge Current - Max 1.1A |
Manufacturer Microchip Technology | Battery Pack Voltage 4.2V |
Packaging Tube | Voltage - Supply (Max) 6V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Battery Chemistry Lithium Ion/Polymer | Mounting Type Surface Mount |
Number of Cells 1 | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Current - Charging Constant - Programmable | Supplier Device Package 10-MSOP |
Programmable Features Current | Base Product Number |
Fault Protection Over Temperature |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,94000 Kč | 23,94 Kč |
| 25 | 20,36800 Kč | 509,20 Kč |
| 100 | 18,47820 Kč | 1 847,82 Kč |
| Unit Price without VAT: | 23,94000 Kč |
|---|---|
| Unit Price with VAT: | 28,96740 Kč |


