Direct
Parametric Equivalent

| MCP73832T-3ACI/MC | |
|---|---|
| DigiKey Part Number | MCP73832T-3ACI/MCTR-ND - Tape & Reel (TR) MCP73832T-3ACI/MCCT-ND - Cut Tape (CT) MCP73832T-3ACI/MCDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | MCP73832T-3ACI/MC | 
| Description | IC BATT CONTRL LI-ION 1CELL 8DFN | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | Charger IC Lithium Ion/Polymer 8-DFN (2x3) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | MCP73832T-3ACI/MC Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Microchip Technology | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Battery Chemistry | Lithium Ion/Polymer | |
| Number of Cells | 1 | |
| Current - Charging | Constant - Programmable | |
| Programmable Features | Current | |
| Fault Protection | Over Voltage | |
| Charge Current - Max | 500mA | |
| Battery Pack Voltage | 4.35V | |
| Voltage - Supply (Max) | 6V | |
| Interface | - | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | 8-VFDFN Exposed Pad | |
| Supplier Device Package | 8-DFN (2x3) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 17,06000 Kč | 17,06 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 300 | 13,10778 Kč | 43 255,67 Kč | 
| Unit Price without VAT: | 17,06000 Kč | 
|---|---|
| Unit Price with VAT: | 20,64260 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                



 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic