


MCP73831T-4ADI/MC | |
|---|---|
DigiKey Part Number | MCP73831T-4ADI/MCTR-ND - Tape & Reel (TR) MCP73831T-4ADI/MCCT-ND - Cut Tape (CT) MCP73831T-4ADI/MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP73831T-4ADI/MC |
Description | IC BATT CONTRL LI-ION 1CELL 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 8-DFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | MCP73831T-4ADI/MC Models |
Category | Charge Current - Max 500mA |
Manufacturer Microchip Technology | Battery Pack Voltage 4.4V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Max) 6V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Battery Chemistry Lithium Ion/Polymer | Mounting Type Surface Mount |
Number of Cells 1 | Package / Case 8-VFDFN Exposed Pad |
Current - Charging Constant - Programmable | Supplier Device Package 8-DFN (2x3) |
Programmable Features Current | Base Product Number |
Fault Protection Over Voltage |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP73831-4ADI/MC | Microchip Technology | 50 | MCP73831-4ADI/MC-ND | 17,22000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 Kč | 17,22 Kč |
| 25 | 14,69880 Kč | 367,47 Kč |
| 100 | 14,45710 Kč | 1 445,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 300 | 13,22874 Kč | 43 654,84 Kč |
| Unit Price without VAT: | 17,22000 Kč |
|---|---|
| Unit Price with VAT: | 20,83620 Kč |








