Direct

MCP73213T-B6SI/MF | |
|---|---|
DigiKey Part Number | MCP73213T-B6SI/MF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP73213T-B6SI/MF |
Description | IC BATT CONTRL LI-ION 2CEL 10DFN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MCP73213T-B6SI/MF Models |
Category | Charge Current - Max 1.1A |
Manufacturer Microchip Technology | Battery Pack Voltage 8.2V |
Packaging Tape & Reel (TR) | Voltage - Supply (Max) 13V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Battery Chemistry Lithium Ion/Polymer | Mounting Type Surface Mount |
Number of Cells 2 | Package / Case 10-VFDFN Exposed Pad |
Current - Charging Constant - Programmable | Supplier Device Package 10-DFN (3x3) |
Fault Protection Over Voltage | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP73213-B6SI/MF | Microchip Technology | 54 | MCP73213-B6SI/MF-ND | 50,61000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 300 | 42,36137 Kč | 139 792,52 Kč |
| Unit Price without VAT: | 42,36137 Kč |
|---|---|
| Unit Price with VAT: | 51,25726 Kč |



