
MCP73213T-A6AI/MF | |
|---|---|
DigiKey Part Number | MCP73213T-A6AI/MFTR-ND - Tape & Reel (TR) MCP73213T-A6AI/MFCT-ND - Cut Tape (CT) MCP73213T-A6AI/MFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP73213T-A6AI/MF |
Description | IC BATT CHG LI-ION 2CELL 10DFN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MCP73213T-A6AI/MF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 2 | |
Current - Charging | Constant - Programmable | |
Programmable Features | - | |
Fault Protection | Over Voltage | |
Charge Current - Max | 1.1A | |
Battery Pack Voltage | 8.4V | |
Voltage - Supply (Max) | 13V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,20000 Kč | 50,20 Kč |
| 25 | 41,86840 Kč | 1 046,71 Kč |
| 100 | 37,91060 Kč | 3 791,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 300 | 37,91079 Kč | 125 105,61 Kč |
| Unit Price without VAT: | 50,20000 Kč |
|---|---|
| Unit Price with VAT: | 60,74200 Kč |


