
MCP73113T-06SI/MF | |
|---|---|
DigiKey Part Number | MCP73113T-06SI/MFTR-ND - Tape & Reel (TR) MCP73113T-06SI/MFCT-ND - Cut Tape (CT) MCP73113T-06SI/MFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP73113T-06SI/MF |
Description | IC BATT CONTRL LI-ION 1CEL 10DFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MCP73113T-06SI/MF Models |
Category | Charge Current - Max 1.1A |
Manufacturer Microchip Technology | Battery Pack Voltage 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Max) 6.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Battery Chemistry Lithium Ion/Polymer | Mounting Type Surface Mount |
Number of Cells 1 | Package / Case 10-VFDFN Exposed Pad |
Current - Charging Constant - Programmable | Supplier Device Package 10-DFN (3x3) |
Fault Protection Over Voltage | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP73113-06SI/MF | Microchip Technology | 797 | MCP73113-06SI/MF-ND | 31,49000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,49000 Kč | 31,49 Kč |
| 25 | 26,27800 Kč | 656,95 Kč |
| 100 | 25,84620 Kč | 2 584,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 300 | 23,77533 Kč | 78 458,59 Kč |
| Unit Price without VAT: | 31,49000 Kč |
|---|---|
| Unit Price with VAT: | 38,10290 Kč |


