
MCP6V81UT-E/OT | |
|---|---|
DigiKey Part Number | MCP6V81UT-E/OTTR-ND - Tape & Reel (TR) MCP6V81UT-E/OTCT-ND - Cut Tape (CT) MCP6V81UT-E/OTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP6V81UT-E/OT |
Description | IC OPAMP ZER-DRIFT 1CIRC SOT23-5 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MCP6V81UT-E/OT Models |
Category | Voltage - Input Offset 9 µV |
Mfr | Current - Supply 500µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 40 mA |
Part Status Active | Voltage - Supply Span (Min) 2.2 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 4V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 5 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 2 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,86000 Kč | 34,86 Kč |
| 25 | 29,39720 Kč | 734,93 Kč |
| 100 | 28,91420 Kč | 2 891,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 26,66760 Kč | 80 002,80 Kč |
| Unit Price without VAT: | 34,86000 Kč |
|---|---|
| Unit Price with VAT: | 42,18060 Kč |

