MCP6V34T-E/ST is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 80
Unit Price: 164,41000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 94,74718 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 21
Unit Price: 236,23000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 30,24000 Kč
Datasheet
Zero-Drift Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP6V34T-E/ST

DigiKey Part Number
MCP6V34T-E/ST-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCP6V34T-E/ST
Description
IC OPAMP ZER-DRIFT 4CIRC 14TSSOP
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Zero-Drift Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MCP6V34T-E/ST Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
8 µV
Mfr
Current - Supply
21µA (x4 Channels)
Series
Current - Output / Channel
21 mA
Packaging
Tape & Reel (TR)
Voltage - Supply Span (Min)
1.8 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C (TA)
Number of Circuits
4
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Slew Rate
0.13V/µs
Supplier Device Package
14-TSSOP
Gain Bandwidth Product
300 kHz
Base Product Number
Current - Input Bias
5 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ISL28433FVZRenesas Electronics Corporation80ISL28433FVZ-ND164,41000 KčSimilar
ISL28433FVZ-T13Renesas Electronics Corporation0ISL28433FVZ-T13-ND94,74718 KčSimilar
ISL28433FVZ-T7ARenesas Electronics Corporation21ISL28433FVZ-T7ACT-ND236,23000 KčSimilar
NCV4333DTBR2Gonsemi0488-NCV4333DTBR2GCT-ND30,24000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50070,49448 Kč176 236,20 Kč
Manufacturers Standard Package
Unit Price without VAT:70,49448 Kč
Unit Price with VAT:85,29832 Kč