Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP6V12T-E/MS

DigiKey Part Number
MCP6V12T-E/MSTR-ND - Tape & Reel (TR)
MCP6V12T-E/MSCT-ND - Cut Tape (CT)
MCP6V12T-E/MSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP6V12T-E/MS
Description
IC OPAMP ZERO-DRIFT 2 CIRC 8MSOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
MCP6V12T-E/MS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.03V/µs
Gain Bandwidth Product
80 kHz
Current - Input Bias
5 pA
Voltage - Input Offset
8 µV
Current - Supply
6.5µA (x2 Channels)
Current - Output / Channel
17 mA
Voltage - Supply Span (Min)
1.6 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 092
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
147,88000 Kč47,88 Kč
2540,10600 Kč1 002,65 Kč
10036,32650 Kč3 632,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50036,32662 Kč90 816,55 Kč
Manufacturers Standard Package
Unit Price without VAT:47,88000 Kč
Unit Price with VAT:57,93480 Kč