Direct

MCP6S91-E/SN | |
|---|---|
DigiKey Part Number | MCP6S91-E/SN-ND |
Manufacturer | |
Manufacturer Product Number | MCP6S91-E/SN |
Description | IC OPAMP PGA 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Programmable Gain Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCP6S91-E/SN Models |
Category | Voltage - Input Offset 400 µV |
Mfr | Current - Supply 1mA |
Packaging Tube | Current - Output / Channel 25 mA |
Part Status Active | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 22V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 18 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP6S91T-E/SN | Microchip Technology | 5 320 | MCP6S91T-E/SNCT-ND | 24,40000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,40000 Kč | 24,40 Kč |
| 25 | 20,02120 Kč | 500,53 Kč |
| 100 | 18,56140 Kč | 1 856,14 Kč |
| Unit Price without VAT: | 24,40000 Kč |
|---|---|
| Unit Price with VAT: | 29,52400 Kč |


