
MCP6S26-I/ST | |
|---|---|
DigiKey Part Number | MCP6S26-I/ST-ND |
Manufacturer | |
Manufacturer Product Number | MCP6S26-I/ST |
Description | IC OPAMP PGA 6 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Variable Gain Amplifier IC Data Acquisition 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MCP6S26-I/ST Models |
Category | Applications Data Acquisition |
Manufacturer Microchip Technology | Mounting Type Surface Mount |
Packaging Tube | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Part Status Active | Supplier Device Package 14-TSSOP |
Type Variable Gain Amplifier | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,95000 Kč | 57,95 Kč |
| 25 | 48,08560 Kč | 1 202,14 Kč |
| 100 | 43,67580 Kč | 4 367,58 Kč |
| Unit Price without VAT: | 57,95000 Kč |
|---|---|
| Unit Price with VAT: | 70,11950 Kč |



