
MCP6S22-I/SN | |
|---|---|
DigiKey Part Number | MCP6S22-I/SN-ND |
Manufacturer | |
Manufacturer Product Number | MCP6S22-I/SN |
Description | IC OPAMP PGA 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Variable Gain Amplifier IC Data Acquisition 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCP6S22-I/SN Models |
Category | Applications Data Acquisition |
Manufacturer Microchip Technology | Mounting Type Surface Mount |
Packaging Tube | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Part Status Active | Supplier Device Package 8-SOIC |
Type Variable Gain Amplifier | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,54000 Kč | 36,54 Kč |
| 25 | 30,44720 Kč | 761,18 Kč |
| 100 | 27,29740 Kč | 2 729,74 Kč |
| Unit Price without VAT: | 36,54000 Kč |
|---|---|
| Unit Price with VAT: | 44,21340 Kč |


