
MCP6S22-I/P | |
|---|---|
DigiKey Part Number | MCP6S22-I/P-ND |
Manufacturer | |
Manufacturer Product Number | MCP6S22-I/P |
Description | IC OPAMP PGA 2 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Variable Gain Amplifier IC Data Acquisition 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MCP6S22-I/P Models |
Category | Applications Data Acquisition |
Manufacturer Microchip Technology | Mounting Type Through Hole |
Packaging Tube | Package / Case 8-DIP (0.300", 7.62mm) |
Part Status Active | Supplier Device Package 8-PDIP |
Type Variable Gain Amplifier | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,37000 Kč | 41,37 Kč |
| 25 | 34,43680 Kč | 860,92 Kč |
| 100 | 31,49700 Kč | 3 149,70 Kč |
| Unit Price without VAT: | 41,37000 Kč |
|---|---|
| Unit Price with VAT: | 50,05770 Kč |


