
MCP6N11T-005E/SN | |
|---|---|
DigiKey Part Number | MCP6N11T-005E/SN-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP6N11T-005E/SN |
Description | IC INST AMP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCP6N11T-005E/SN Models |
Category | Voltage - Input Offset 850 µV |
Mfr | Current - Supply 800µA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 1.8 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 9V/µs | Supplier Device Package 8-SOIC |
Gain Bandwidth Product 2.5 MHz | Base Product Number |
Current - Input Bias 10 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 300 | 30,83277 Kč | 101 748,14 Kč |
| Unit Price without VAT: | 30,83277 Kč |
|---|---|
| Unit Price with VAT: | 37,30765 Kč |

