Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-TDFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP6N11T-005E/MNY

DigiKey Part Number
MCP6N11T-005E/MNYTR-ND - Tape & Reel (TR)
MCP6N11T-005E/MNYCT-ND - Cut Tape (CT)
MCP6N11T-005E/MNYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP6N11T-005E/MNY
Description
IC INST AMP 1 CIRCUIT 8TDFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-TDFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
MCP6N11T-005E/MNY Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
850 µV
Mfr
Current - Supply
800µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
1.8 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
1
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
8-WFDFN Exposed Pad
Slew Rate
9V/µs
Supplier Device Package
8-TDFN (2x3)
Gain Bandwidth Product
2.5 MHz
Base Product Number
Current - Input Bias
10 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 183
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
136,71000 Kč36,71 Kč
2530,65760 Kč766,44 Kč
10030,63260 Kč3 063,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 30027,52926 Kč90 846,56 Kč
Manufacturers Standard Package
Unit Price without VAT:36,71000 Kč
Unit Price with VAT:44,41910 Kč