
MCP6L71T-E/SN | |
|---|---|
DigiKey Part Number  | MCP6L71T-E/SNTR-ND - Tape & Reel (TR) MCP6L71T-E/SNCT-ND - Cut Tape (CT) MCP6L71T-E/SNDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | MCP6L71T-E/SN  | 
Description  | IC OPAMP GP 1 CIRCUIT 8SOIC  | 
Manufacturer Standard Lead Time  | 99 Weeks  | 
Customer Reference  | |
Detailed Description  | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | MCP6L71T-E/SN Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Amplifier Type  | ||
Number of Circuits  | 1  | |
Output Type  | Rail-to-Rail  | |
Slew Rate  | 0.9V/µs  | |
Gain Bandwidth Product  | 2 MHz  | |
Current - Input Bias  | 1 pA  | |
Voltage - Input Offset  | 1 mV  | |
Current - Supply  | 150µA  | |
Voltage - Supply Span (Min)  | 2 V  | |
Voltage - Supply Span (Max)  | 6 V  | |
Operating Temperature  | -40°C ~ 125°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 8-SOIC (0.154", 3.90mm Width)  | |
Supplier Device Package  | 8-SOIC  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 12,07000 Kč | 12,07 Kč | 
| 25 | 10,19480 Kč | 254,87 Kč | 
| 100 | 9,36270 Kč | 936,27 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 300 | 9,36270 Kč | 30 896,91 Kč | 
| Unit Price without VAT: | 12,07000 Kč | 
|---|---|
| Unit Price with VAT: | 14,60470 Kč | 

