Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP6H01T-E/SN

DigiKey Part Number
MCP6H01T-E/SNTR-ND - Tape & Reel (TR)
MCP6H01T-E/SNCT-ND - Cut Tape (CT)
MCP6H01T-E/SNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP6H01T-E/SN
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MCP6H01T-E/SN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
700 µV
Mfr
Current - Supply
135µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
3.5 V
Part Status
Active
Voltage - Supply Span (Max)
16 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
1
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
8-SOIC (0.154", 3.90mm Width)
Slew Rate
0.8V/µs
Supplier Device Package
8-SOIC
Gain Bandwidth Product
1.2 MHz
Base Product Number
Current - Input Bias
10 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 439
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,22000 Kč17,22 Kč
2514,48880 Kč362,22 Kč
10014,45710 Kč1 445,71 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 30013,01876 Kč42 961,91 Kč
Manufacturers Standard Package
Unit Price without VAT:17,22000 Kč
Unit Price with VAT:20,83620 Kč