
MCP6H01-E/SN | |
|---|---|
DigiKey Part Number | MCP6H01-E/SN-ND |
Manufacturer | |
Manufacturer Product Number | MCP6H01-E/SN |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCP6H01-E/SN Models |
Category | Voltage - Input Offset 700 µV |
Mfr | Current - Supply 135µA |
Packaging Tube | Voltage - Supply Span (Min) 3.5 V |
Part Status Active | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 0.8V/µs | Supplier Device Package 8-SOIC |
Gain Bandwidth Product 1.2 MHz | Base Product Number |
Current - Input Bias 10 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 Kč | 17,22 Kč |
| 25 | 14,48880 Kč | 362,22 Kč |
| 100 | 13,01880 Kč | 1 301,88 Kč |
| Unit Price without VAT: | 17,22000 Kč |
|---|---|
| Unit Price with VAT: | 20,83620 Kč |

