Current Sense Amplifier 1 Circuit Differential, Rail-to-Rail 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP6D11T-E/MS

DigiKey Part Number
MCP6D11T-E/MSTR-ND - Tape & Reel (TR)
MCP6D11T-E/MSCT-ND - Cut Tape (CT)
MCP6D11T-E/MSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP6D11T-E/MS
Description
IC CURRENT SENSE 1 CIRCUIT 8MSOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit Differential, Rail-to-Rail 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
MCP6D11T-E/MS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
1.4mA
Mfr
Voltage - Supply Span (Min)
2.5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Max)
5.5 V
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Amplifier Type
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Output Type
Differential, Rail-to-Rail
Supplier Device Package
8-MSOP
Slew Rate
25V/µs
Base Product Number
Gain Bandwidth Product
90 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 481
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
143,26000 Kč43,26 Kč
2535,98200 Kč899,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50032,54690 Kč81 367,25 Kč
Manufacturers Standard Package
Unit Price without VAT:43,26000 Kč
Unit Price with VAT:52,34460 Kč