
MCP6D11T-E/MS | |
|---|---|
DigiKey Part Number | MCP6D11T-E/MSTR-ND - Tape & Reel (TR) MCP6D11T-E/MSCT-ND - Cut Tape (CT) MCP6D11T-E/MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP6D11T-E/MS |
Description | IC CURRENT SENSE 1 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Differential, Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | MCP6D11T-E/MS Models |
Category | Current - Supply 1.4mA |
Mfr | Voltage - Supply Span (Min) 2.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 5.5 V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output Type Differential, Rail-to-Rail | Supplier Device Package 8-MSOP |
Slew Rate 25V/µs | Base Product Number |
Gain Bandwidth Product 90 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,26000 Kč | 43,26 Kč |
| 25 | 35,98200 Kč | 899,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 32,54690 Kč | 81 367,25 Kč |
| Unit Price without VAT: | 43,26000 Kč |
|---|---|
| Unit Price with VAT: | 52,34460 Kč |

