
MCP6D11T-E/MG | |
|---|---|
DigiKey Part Number | MCP6D11T-E/MGTR-ND - Tape & Reel (TR) MCP6D11T-E/MGCT-ND - Cut Tape (CT) MCP6D11T-E/MGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP6D11T-E/MG |
Description | IC OPAMP DIFF 1 CIRCUIT 16QFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Differential, Rail-to-Rail 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MCP6D11T-E/MG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential, Rail-to-Rail | |
Slew Rate | 25V/µs | |
Gain Bandwidth Product | 90 MHz | |
Current - Supply | 1.4mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,26000 Kč | 43,26 Kč |
| 25 | 35,90640 Kč | 897,66 Kč |
| 100 | 32,54690 Kč | 3 254,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 300 | 32,54696 Kč | 107 404,97 Kč |
| Unit Price without VAT: | 43,26000 Kč |
|---|---|
| Unit Price with VAT: | 52,34460 Kč |

