
MCP6C02T-100E/CHY | |
|---|---|
DigiKey Part Number | MCP6C02T-100E/CHYTR-ND - Tape & Reel (TR) MCP6C02T-100E/CHYCT-ND - Cut Tape (CT) MCP6C02T-100E/CHYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP6C02T-100E/CHY |
Description | IC CURR SENSE 1 CIRCUIT SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit SOT-23-6 |
Datasheet | Datasheet |
Category | Voltage - Input Offset 1.5 µV |
Mfr | Current - Supply 490µA |
Series | Voltage - Supply Span (Min) 2 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 5.5 V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case SOT-23-6 |
Gain Bandwidth Product 390 kHz | Supplier Device Package SOT-23-6 |
Current - Input Bias 170 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZXCT214ADW-7 | Diodes Incorporated | 2 940 | 31-ZXCT214ADW-7CT-ND | 8,40000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,50000 Kč | 31,50 Kč |
| 25 | 26,34000 Kč | 658,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 23,93786 Kč | 71 813,58 Kč |
| Unit Price without VAT: | 31,50000 Kč |
|---|---|
| Unit Price with VAT: | 38,11500 Kč |



