
MCP65R41T-2402E/CHY | |
|---|---|
DigiKey Part Number | MCP65R41T-2402E/CHYTR-ND - Tape & Reel (TR) MCP65R41T-2402E/CHYCT-ND - Cut Tape (CT) MCP65R41T-2402E/CHYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP65R41T-2402E/CHY |
Description | IC COMPARATOR 1 W/VOLT REF SOT23 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Comparator with Voltage Reference CMOS, Push-Pull, TTL SOT-23-6 |
EDA/CAD Models | MCP65R41T-2402E/CHY Models |
Category | Current - Output (Typ) 50mA |
Manufacturer Microchip Technology | Current - Quiescent (Max) 4µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | CMRR, PSRR (Typ) 70dB CMRR, 80dB PSRR |
Part Status Active | Propagation Delay (Max) 8µs |
Type with Voltage Reference | Hysteresis 5mV |
Number of Elements 1 | Operating Temperature -40°C ~ 125°C |
Output Type CMOS, Push-Pull, TTL | Package / Case SOT-23-6 |
Voltage - Supply, Single/Dual (±) 1.8V ~ 5.5V | Mounting Type Surface Mount |
Voltage - Input Offset (Max) 10mV @ 5.5V | Supplier Device Package SOT-23-6 |
Current - Input Bias (Max) 1pA @ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 25 | 9,64240 Kč | 241,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,60918 Kč | 25 827,54 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |


