
MCP6576T-E/OT | |
---|---|
DigiKey Part Number | 150-MCP6576T-E/OTTR-ND - Tape & Reel (TR) 150-MCP6576T-E/OTCT-ND - Cut Tape (CT) 150-MCP6576T-E/OTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP6576T-E/OT |
Description | SINGLE, OPEN-DRAIN COMPARATOR WI |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | Open-Drain, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 1.8V ~ 5.5V | |
Voltage - Input Offset (Max) | 7mV | |
Current - Input Bias (Max) | 1pA (Typ) | |
Current - Output (Typ) | 80mA @ 5.5V | |
Current - Quiescent (Max) | 70µA | |
CMRR, PSRR (Typ) | 75dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 40ns (Typ) | |
Hysteresis | 6mV | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Package / Case | SC-74A, SOT-753 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 10,00000 Kč | 10,00 Kč |
25 | 8,33200 Kč | 208,30 Kč |
100 | 7,49880 Kč | 749,88 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 7,49880 Kč | 22 496,40 Kč |
Unit Price without VAT: | 10,00000 Kč |
---|---|
Unit Price with VAT: | 12,10000 Kč |