Comparator Standard (General Purpose) CMOS, Open-Drain 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP6569T-E/ST

DigiKey Part Number
MCP6569T-E/STTR-ND - Tape & Reel (TR)
MCP6569T-E/STCT-ND - Cut Tape (CT)
MCP6569T-E/STDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP6569T-E/ST
Description
IC COMPARATOR 4 GEN PUR 14TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, Open-Drain 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MCP6569T-E/ST Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Typ)
50mA
Manufacturer
Microchip Technology
Current - Quiescent (Max)
130µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
CMRR, PSRR (Typ)
66dB CMRR, 70dB PSRR
Part Status
Active
Propagation Delay (Max)
80ns
Type
Standard (General Purpose)
Hysteresis
5mV
Number of Elements
4
Operating Temperature
-40°C ~ 125°C
Output Type
CMOS, Open-Drain
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Voltage - Supply, Single/Dual (±)
1.8V ~ 5.5V
Mounting Type
Surface Mount
Voltage - Input Offset (Max)
10mV @ 5.5V
Supplier Device Package
14-TSSOP
Current - Input Bias (Max)
1pA @ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCP6569-E/STMicrochip Technology118MCP6569-E/ST-ND32,74000 KčDirect
In-Stock: 2 202
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,74000 Kč32,74 Kč
2527,32080 Kč683,02 Kč
10027,12260 Kč2 712,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50024,81804 Kč62 045,10 Kč
Manufacturers Standard Package
Unit Price without VAT:32,74000 Kč
Unit Price with VAT:39,61540 Kč