Comparator Standard (General Purpose) CMOS, Open-Drain 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP6567T-E/MS

DigiKey Part Number
MCP6567T-E/MSTR-ND - Tape & Reel (TR)
MCP6567T-E/MSCT-ND - Cut Tape (CT)
MCP6567T-E/MSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP6567T-E/MS
Description
IC COMPARATOR 2 GEN PUR 8MSOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, Open-Drain 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
MCP6567T-E/MS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
2
Output Type
CMOS, Open-Drain
Voltage - Supply, Single/Dual (±)
1.8V ~ 5.5V
Voltage - Input Offset (Max)
10mV @ 5.5V
Current - Input Bias (Max)
1pA @ 5.5V
Current - Output (Typ)
50mA
Current - Quiescent (Max)
130µA
CMRR, PSRR (Typ)
66dB CMRR, 70dB PSRR
Propagation Delay (Max)
80ns
Hysteresis
5mV
Operating Temperature
-40°C ~ 125°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 657
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,96000 Kč15,96 Kč
2513,22880 Kč330,72 Kč
10011,96890 Kč1 196,89 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50011,96894 Kč29 922,35 Kč
Manufacturers Standard Package
Unit Price without VAT:15,96000 Kč
Unit Price with VAT:19,31160 Kč