
MCP6564T-E/ST | |
|---|---|
DigiKey Part Number | MCP6564T-E/STTR-ND - Tape & Reel (TR) MCP6564T-E/STCT-ND - Cut Tape (CT) MCP6564T-E/STDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP6564T-E/ST |
Description | IC COMPARATOR 4 GEN PUR 14TSSOP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Push-Pull, Rail-to-Rail, TTL 14-TSSOP |
EDA/CAD Models | MCP6564T-E/ST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 4 | |
Output Type | CMOS, Push-Pull, Rail-to-Rail, TTL | |
Voltage - Supply, Single/Dual (±) | 1.8V ~ 5.5V | |
Voltage - Input Offset (Max) | 10mV @ 5.5V | |
Current - Input Bias (Max) | 1pA @ 5.5V | |
Current - Output (Typ) | 50mA | |
Current - Quiescent (Max) | 130µA | |
CMRR, PSRR (Typ) | 66dB CMRR, 70dB PSRR | |
Propagation Delay (Max) | 80ns | |
Hysteresis | 5mV | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,97000 Kč | 32,97 Kč |
| 25 | 27,50720 Kč | 687,68 Kč |
| 100 | 24,98760 Kč | 2 498,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 24,98762 Kč | 62 469,05 Kč |
| Unit Price without VAT: | 32,97000 Kč |
|---|---|
| Unit Price with VAT: | 39,89370 Kč |




