
MCP6547T-E/MSVAO | |
|---|---|
DigiKey Part Number | 150-MCP6547T-E/MSVAOTR-ND - Tape & Reel (TR) 150-MCP6547T-E/MSVAOCT-ND - Cut Tape (CT) 150-MCP6547T-E/MSVAODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP6547T-E/MSVAO |
Description | IC COMPARATOR 2 GEN PUR 8MSOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Open-Drain, Rail-to-Rail, TTL 8-MSOP |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 1µA |
Manufacturer Microchip Technology | CMRR, PSRR (Typ) 70dB CMRR, 80dB PSRR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay (Max) 8µs |
Part Status Active | Hysteresis 6.5mV |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 125°C |
Number of Elements 2 | Grade Automotive |
Output Type CMOS, Open-Drain, Rail-to-Rail, TTL | Qualification AEC-Q100 |
Voltage - Supply, Single/Dual (±) 1.6V ~ 5.5V | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Voltage - Input Offset (Max) 7mV @ 5.5V | Mounting Type Surface Mount |
Current - Input Bias (Max) 1pA @ 5.5V | Supplier Device Package 8-MSOP |
Current - Output (Typ) 30mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,39000 Kč | 14,39 Kč |
| 25 | 12,12960 Kč | 303,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,05342 Kč | 27 633,55 Kč |
| Unit Price without VAT: | 14,39000 Kč |
|---|---|
| Unit Price with VAT: | 17,41190 Kč |

