
MCP6546T-I/OT | |
|---|---|
DigiKey Part Number | MCP6546T-I/OTTR-ND - Tape & Reel (TR) MCP6546T-I/OTCT-ND - Cut Tape (CT) MCP6546T-I/OTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP6546T-I/OT |
Description | IC COMPARATOR 1 GEN PUR SOT23-5 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Open-Drain, Rail-to-Rail, TTL SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MCP6546T-I/OT Models |
Category | Current - Output (Typ) 30mA |
Manufacturer Microchip Technology | Current - Quiescent (Max) 1µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | CMRR, PSRR (Typ) 70dB CMRR, 80dB PSRR |
Part Status Active | Propagation Delay (Max) 8µs |
Type Standard (General Purpose) | Hysteresis 6.5mV |
Number of Elements 1 | Operating Temperature -40°C ~ 85°C |
Output Type CMOS, Open-Drain, Rail-to-Rail, TTL | Package / Case SC-74A, SOT-753 |
Voltage - Supply, Single/Dual (±) 1.6V ~ 5.5V | Mounting Type Surface Mount |
Voltage - Input Offset (Max) 7mV @ 5.5V | Supplier Device Package SOT-23-5 |
Current - Input Bias (Max) 1pA @ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 25 | 6,92920 Kč | 173,23 Kč |
| 100 | 6,74670 Kč | 674,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,29947 Kč | 18 898,41 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |


