Standard (General Purpose) Amplifier 2 Circuit Single-Ended 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP6487T-E/SNVAO

DigiKey Part Number
150-MCP6487T-E/SNVAOTR-ND - Tape & Reel (TR)
150-MCP6487T-E/SNVAOCT-ND - Cut Tape (CT)
150-MCP6487T-E/SNVAODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP6487T-E/SNVAO
Description
DUAL, 10MHZ OP AMP, E TEMP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Single-Ended 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
550µA (x2 Channels)
Mfr
Current - Output / Channel
50 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
1.8 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C (TA)
Number of Circuits
2
Grade
Automotive
Output Type
Single-Ended
Qualification
AEC-Q100
Slew Rate
20V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
10 MHz
Package / Case
8-SOIC (0.154", 3.90mm Width)
Current - Input Bias
1 pA
Supplier Device Package
8-SOIC
Voltage - Input Offset
1.6 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 239
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,59000 Kč9,59 Kč
258,13360 Kč203,34 Kč
1007,97720 Kč797,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 3007,29942 Kč24 088,09 Kč
Manufacturers Standard Package
Unit Price without VAT:9,59000 Kč
Unit Price with VAT:11,60390 Kč