
MCP6487T-E/SNVAO | |
|---|---|
DigiKey Part Number | 150-MCP6487T-E/SNVAOTR-ND - Tape & Reel (TR) 150-MCP6487T-E/SNVAOCT-ND - Cut Tape (CT) 150-MCP6487T-E/SNVAODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP6487T-E/SNVAO |
Description | DUAL, 10MHZ OP AMP, E TEMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Single-Ended 8-SOIC |
Datasheet | Datasheet |
Category | Current - Supply 550µA (x2 Channels) |
Mfr | Current - Output / Channel 50 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 1.8 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 2 | Grade Automotive |
Output Type Single-Ended | Qualification AEC-Q100 |
Slew Rate 20V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 10 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 1 pA | Supplier Device Package 8-SOIC |
Voltage - Input Offset 1.6 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,59000 Kč | 9,59 Kč |
| 25 | 8,13360 Kč | 203,34 Kč |
| 100 | 7,97720 Kč | 797,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 300 | 7,29942 Kč | 24 088,09 Kč |
| Unit Price without VAT: | 9,59000 Kč |
|---|---|
| Unit Price with VAT: | 11,60390 Kč |

