8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP6487-E/MS

DigiKey Part Number
150-MCP6487-E/MS-ND
Manufacturer
Manufacturer Product Number
MCP6487-E/MS
Description
DUAL, 10MHZ OP AMP, E TEMP
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
20V/µs
Gain Bandwidth Product
10 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
1.6 mV
Current - Supply
550µA (x2 Channels)
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 204
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
17,37000 Kč7,37 Kč
256,10440 Kč152,61 Kč
1005,47300 Kč547,30 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,37000 Kč
Unit Price with VAT:8,91770 Kč