
MCP6486T-E/OTVAO | |
|---|---|
DigiKey Part Number | 150-MCP6486T-E/OTVAOTR-ND - Tape & Reel (TR) 150-MCP6486T-E/OTVAOCT-ND - Cut Tape (CT) 150-MCP6486T-E/OTVAODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP6486T-E/OTVAO |
Description | SINGLE, 10MHZ OP AMP, E TEMP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Single-Ended SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Supply 550µA |
Mfr | Current - Output / Channel 50 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 1.8 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 1 | Grade Automotive |
Output Type Single-Ended | Qualification AEC-Q100 |
Slew Rate 20V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 10 MHz | Package / Case SC-74A, SOT-753 |
Current - Input Bias 1 pA | Supplier Device Package SOT-23-5 |
Voltage - Input Offset 1.6 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,88000 Kč | 6,88 Kč |
| 25 | 5,83960 Kč | 145,99 Kč |
| 100 | 5,74360 Kč | 574,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,21388 Kč | 15 641,64 Kč |
| Unit Price without VAT: | 6,88000 Kč |
|---|---|
| Unit Price with VAT: | 8,32480 Kč |

