
MCP6477T-E/MSVAO | |
|---|---|
DigiKey Part Number | 150-MCP6477T-E/MSVAOTR-ND - Tape & Reel (TR) 150-MCP6477T-E/MSVAOCT-ND - Cut Tape (CT) 150-MCP6477T-E/MSVAODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP6477T-E/MSVAO |
Description | DUAL, 3MHZ OP AMP, E TEMP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Single-Ended 8-MSOP |
Datasheet | Datasheet |
Category | Voltage - Input Offset 1.6 mV |
Mfr | Current - Supply 140µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 30 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Single-Ended | Mounting Type Surface Mount |
Slew Rate 3.2V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 3 MHz | Supplier Device Package 8-MSOP |
Current - Input Bias 1 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,64000 Kč | 10,64 Kč |
| 25 | 8,96800 Kč | 224,20 Kč |
| 100 | 8,93450 Kč | 893,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,13364 Kč | 20 334,10 Kč |
| Unit Price without VAT: | 10,64000 Kč |
|---|---|
| Unit Price with VAT: | 12,87440 Kč |

