8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP6477T-E/MS

DigiKey Part Number
150-MCP6477T-E/MSTR-ND - Tape & Reel (TR)
150-MCP6477T-E/MSCT-ND - Cut Tape (CT)
150-MCP6477T-E/MSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP6477T-E/MS
Description
IC OPAMP GP 2 CIRCUIT 8MSOP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
3.2V/µs
Gain Bandwidth Product
3 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
1.6 mV
Current - Supply
140µA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 111
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,91000 Kč7,91 Kč
256,45000 Kč161,25 Kč
1005,82570 Kč582,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,82568 Kč14 564,20 Kč
Manufacturers Standard Package
Unit Price without VAT:7,91000 Kč
Unit Price with VAT:9,57110 Kč