SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-5
SOT 23-5

MCP6441T-E/OT

DigiKey Part Number
MCP6441T-E/OTTR-ND - Tape & Reel (TR)
MCP6441T-E/OTCT-ND - Cut Tape (CT)
MCP6441T-E/OTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP6441T-E/OT
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MCP6441T-E/OT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.003V/µs
Gain Bandwidth Product
9 kHz
Current - Input Bias
1 pA
Voltage - Input Offset
4.5 mV
Current - Supply
450nA
Voltage - Supply Span (Min)
1.4 V
Voltage - Supply Span (Max)
6 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22 405
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,05000 Kč17,05 Kč
2514,10360 Kč352,59 Kč
10012,63000 Kč1 263,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00012,63007 Kč37 890,21 Kč
Manufacturers Standard Package
Unit Price without VAT:17,05000 Kč
Unit Price with VAT:20,63050 Kč