Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP6401T-E/OT

DigiKey Part Number
MCP6401T-E/OTTR-ND - Tape & Reel (TR)
MCP6401T-E/OTCT-ND - Cut Tape (CT)
MCP6401T-E/OTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP6401T-E/OT
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MCP6401T-E/OT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
4.5 mV
Mfr
Current - Supply
45µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
1.8 V
Part Status
Active
Voltage - Supply Span (Max)
6 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
1
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
SC-74A, SOT-753
Slew Rate
0.5V/µs
Supplier Device Package
SOT-23-5
Gain Bandwidth Product
1 MHz
Base Product Number
Current - Input Bias
1 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NCS20081SN2T1Gonsemi18 380488-NCS20081SN2T1GCT-ND8,76000 KčDirect
BU7241G-TRRohm Semiconductor3 898BU7241GCT-ND28,15000 KčSimilar
OPA348AQDBVRQ1Texas Instruments7 921296-40466-1-ND22,73000 KčSimilar
TLV6001IDBVRTexas Instruments4 375296-TLV6001IDBVRCT-ND9,80000 KčSimilar
In-Stock: 19 262
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,59000 Kč9,59 Kč
257,71640 Kč192,91 Kč
1007,65810 Kč765,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,09087 Kč21 272,61 Kč
Manufacturers Standard Package
Unit Price without VAT:9,59000 Kč
Unit Price with VAT:11,60390 Kč