
MCP6282T-E/SN | |
|---|---|
DigiKey Part Number | MCP6282T-E/SNTR-ND - Tape & Reel (TR) MCP6282T-E/SNCT-ND - Cut Tape (CT) MCP6282T-E/SNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP6282T-E/SN |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCP6282T-E/SN Models |
Category | Voltage - Input Offset 3 mV |
Mfr | Current - Supply 450µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 25 mA |
Part Status Active | Voltage - Supply Span (Min) 2.2 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 2.5V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 5 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8602WARZ-R7 | Analog Devices Inc. | 1 546 | AD8602WARZ-R7CT-ND | 76,43000 Kč | Similar |
| ADA4692-2ARZ | Analog Devices Inc. | 141 | 505-ADA4692-2ARZ-ND | 44,10000 Kč | Similar |
| ADA4692-2ARZ-R7 | Analog Devices Inc. | 3 974 | ADA4692-2ARZ-R7CT-ND | 44,10000 Kč | Similar |
| ISL28214FBZ | Renesas Electronics Corporation | 1 702 | ISL28214FBZ-ND | 34,23000 Kč | Similar |
| LMR932F-GE2 | Rohm Semiconductor | 1 450 | LMR932F-GE2CT-ND | 15,75000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,84000 Kč | 21,84 Kč |
| 25 | 17,99120 Kč | 449,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 300 | 16,37850 Kč | 54 049,05 Kč |
| Unit Price without VAT: | 21,84000 Kč |
|---|---|
| Unit Price with VAT: | 26,42640 Kč |


