
MCP6242-E/MS | |
|---|---|
DigiKey Part Number | MCP6242-E/MS-ND |
Manufacturer | |
Manufacturer Product Number | MCP6242-E/MS |
Description | IC OPAMP GP 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | MCP6242-E/MS Models |
Category | Voltage - Input Offset 5 mV |
Mfr | Current - Supply 50µA (x2 Channels) |
Packaging Tube | Current - Output / Channel 23 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.3V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 550 kHz | Supplier Device Package 8-MSOP |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP6242T-E/MS | Microchip Technology | 11 721 | MCP6242T-E/MSCT-ND | 9,87000 Kč | Direct |
| NCS20082DMR2G | onsemi | 4 911 | NCS20082DMR2GOSCT-ND | 16,59000 Kč | Direct |
| LMV358QDGKR | Texas Instruments | 5 389 | 296-17470-1-ND | 7,56000 Kč | Similar |
| NCS20092DMR2G | onsemi | 86 | NCS20092DMR2GOSCT-ND | 22,26000 Kč | Similar |
| TSV632AIST | STMicroelectronics | 22 605 | 497-8995-1-ND | 32,13000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 25 | 8,18920 Kč | 204,73 Kč |
| 100 | 7,34930 Kč | 734,93 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |

