
MCP619T-I/SL | |
|---|---|
DigiKey Part Number | MCP619T-I/SLTR-ND - Tape & Reel (TR) MCP619T-I/SLCT-ND - Cut Tape (CT) MCP619T-I/SLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP619T-I/SL |
Description | IC CMOS 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCP619T-I/SL Models |
Category | Voltage - Input Offset 150 µV |
Mfr | Current - Supply 19µA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 17 mA |
Part Status Active | Voltage - Supply Span (Min) 2.3 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.08V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 190 kHz | Supplier Device Package 14-SOIC |
Current - Input Bias 5 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMR934F-GE2 | Rohm Semiconductor | 2 500 | LMR934F-GE2CT-ND | 15,80180 Kč | Similar |
| LMV324Q1MAX/NOPB | Texas Instruments | 2 908 | 296-LMV324Q1MAX/NOPBCT-ND | 36,91000 Kč | Similar |
| LMV324Q3MA/NOPB | Texas Instruments | 110 770 | LMV324Q3MA/NOPB-ND | 27,94638 Kč | Similar |
| LMV824Q1MAX/NOPB | Texas Instruments | 27 500 | 296-40317-1-ND | 39,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,38000 Kč | 43,38 Kč |
| 25 | 36,28840 Kč | 907,21 Kč |
| 100 | 36,05710 Kč | 3 605,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 600 | 33,16025 Kč | 86 216,65 Kč |
| Unit Price without VAT: | 43,38000 Kč |
|---|---|
| Unit Price with VAT: | 52,48980 Kč |

