
MCP616T-I/SN | |
|---|---|
DigiKey Part Number | MCP616T-I/SNTR-ND - Tape & Reel (TR) MCP616T-I/SNCT-ND - Cut Tape (CT) MCP616T-I/SNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP616T-I/SN |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCP616T-I/SN Models |
Category | Voltage - Input Offset 150 µV |
Mfr | Current - Supply 19µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 17 mA |
Part Status Active | Voltage - Supply Span (Min) 2.3 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.08V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 190 kHz | Supplier Device Package 8-SOIC |
Current - Input Bias 15 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,11000 Kč | 22,11 Kč |
| 25 | 18,35280 Kč | 458,82 Kč |
| 100 | 18,18810 Kč | 1 818,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 300 | 16,68440 Kč | 55 058,52 Kč |
| Unit Price without VAT: | 22,11000 Kč |
|---|---|
| Unit Price with VAT: | 26,75310 Kč |

