MCP6034T-E/SL is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Microchip Technology
In Stock: 3 155
Unit Price: 48,51000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1 975
Unit Price: 52,91000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 25,28394 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2 153
Unit Price: 52,91000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 25,28394 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 500
Unit Price: 14,47426 Kč
Datasheet
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP6034T-E/SL

DigiKey Part Number
150-MCP6034T-E/SLTR-ND - Tape & Reel (TR)
150-MCP6034T-E/SLCT-ND - Cut Tape (CT)
150-MCP6034T-E/SLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP6034T-E/SL
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MCP6034T-E/SL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
0.004V/µs
Gain Bandwidth Product
10 kHz
Current - Input Bias
1 pA
Voltage - Input Offset
150 µV
Current - Supply
900nA (x4 Channels)
Current - Output / Channel
23 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
148,51000 Kč48,51 Kč
2540,80320 Kč1 020,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 60036,53652 Kč94 994,95 Kč
Manufacturers Standard Package
Unit Price without VAT:48,51000 Kč
Unit Price with VAT:58,69710 Kč